Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Terminal
Sub Type
Socket Terminal
Termination Type
Crimp
Series
AMPSEAL 16
Current
13A
Gender
Female
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS Compliant
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, AMPSEAL 16 Female Socket Terminal Crimp
1
P.O.A.
TE Connectivity, AMPSEAL 16 Female Socket Terminal Crimp
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Terminal
Sub Type
Socket Terminal
Termination Type
Crimp
Series
AMPSEAL 16
Current
13A
Gender
Female
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS Compliant
Country of Origin
United States
