TE Connectivity Automotive Connector Plug 2 Way

RS Stock No.: 726-6856Brand: TE ConnectivityManufacturers Part No.: 776534-2
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Plug Housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Clip Mount

Colour

Grey

Height

18.93mm

Width

19.6mm

Depth

47.55mm

Housing Material

Glass Fibre Reinforced PBT

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Automotive Connector Plug 2 Way

P.O.A.

TE Connectivity Automotive Connector Plug 2 Way
Stock information temporarily unavailable.

Technical documents

Specifications

Type

Plug Housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Clip Mount

Colour

Grey

Height

18.93mm

Width

19.6mm

Depth

47.55mm

Housing Material

Glass Fibre Reinforced PBT