Technical documents
Specifications
Brand
TE ConnectivityNumber of Contacts
16
Product Type
Housing
Mount Type
Threaded
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
AMP
Orientation
Straight
Coding
A
Voltage
600V
Mating Type
Keyed
Shell Size
23
Minimum Operating Temperature
-55°C
Termination Type
Wire & Cable
Maximum Operating Temperature
105°C
Housing Material
Nylon
Standards/Approvals
UL 94V-0
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityNumber of Contacts
16
Product Type
Housing
Mount Type
Threaded
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
AMP
Orientation
Straight
Coding
A
Voltage
600V
Mating Type
Keyed
Shell Size
23
Minimum Operating Temperature
-55°C
Termination Type
Wire & Cable
Maximum Operating Temperature
105°C
Housing Material
Nylon
Standards/Approvals
UL 94V-0
Country of Origin
United States
