Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
14
Number Of Rows
2
Pitch
2.54mm
Type
Female-On-Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
230 V
Series
Micro-MaTch
Contact Material
Phosphor Bronze
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder
5
P.O.A.
TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
14
Number Of Rows
2
Pitch
2.54mm
Type
Female-On-Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
230 V
Series
Micro-MaTch
Contact Material
Phosphor Bronze
You may be interested in
