TE Connectivity 12-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 745-5375Brand: TE ConnectivityManufacturers Part No.: 8-215083-2
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

230 V

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 12-Way IDC Connector Plug for Cable Mount, 2-Row
Select packaging type

P.O.A.

TE Connectivity 12-Way IDC Connector Plug for Cable Mount, 2-Row

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

230 V

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

You may be interested in