TE Connectivity 18-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 745-5347Brand: TE ConnectivityManufacturers Part No.: 8-215083-8
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

18

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

230 V

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Product details

TE Connectivity Micro-Match Male-On-Wire Connector

A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Features and Benefits

• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating

Applications

These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:

Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 18-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

TE Connectivity 18-Way IDC Connector Plug for Cable Mount, 2-Row

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Contacts

18

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

230 V

Housing Material

Glass Fibre Reinforced Thermoplastic

Contact Material

Phosphor Bronze

Product details

TE Connectivity Micro-Match Male-On-Wire Connector

A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Features and Benefits

• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating

Applications

These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:

Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in