Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Boot
Sub Type
Boot
Material
Elastomer
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
42.7mm
Standards/Approvals
RoHS Compliant
Series
RAYCHEM
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Boot RAYCHEM Black, Elastomer
1
P.O.A.
TE Connectivity Boot RAYCHEM Black, Elastomer
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Heat Shrink Boot
Sub Type
Boot
Material
Elastomer
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
150°C
Minimum Inside Diameter
42.7mm
Standards/Approvals
RoHS Compliant
Series
RAYCHEM
Country of Origin
United Kingdom
