TE Connectivity MATE-N-LOK Series Straight Through Hole Heavy Duty Power Connector, 4 Contact(s)

RS Stock No.: 680-2177Brand: TE ConnectivityManufacturers Part No.: 826841-3
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Series

MATE-N-LOK

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

19A

Voltage Rating

600 V ac/dc

Gender

Male

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity MATE-N-LOK Series Straight Through Hole Heavy Duty Power Connector, 4 Contact(s)

P.O.A.

TE Connectivity MATE-N-LOK Series Straight Through Hole Heavy Duty Power Connector, 4 Contact(s)

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Series

MATE-N-LOK

Number Of Contacts

4

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Current Rating

19A

Voltage Rating

600 V ac/dc

Gender

Male