TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Housing, 6.35 mm Tab Size, Natural

RS Stock No.: 678-130Brand: TE ConnectivityManufacturers Part No.: 880298-1
brand-logo
View all in Crimp Terminal Housings

Technical documents

Specifications

Product Type

Housing

Connector Type

Tab Housing

Tab Size

6.35 mm

Body Material

Polyamide

Length

31.7mm

Colour

Natural

Number of Contacts

2

Tab Thickness

0.8mm

Tab Width

6.35mm

Standards/Approvals

RoHS

Series

FASTIN-FASTON 250

Country of Origin

Brazil

View all in Crimp Terminal Housings

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Housing, 6.35 mm Tab Size, Natural

P.O.A.

TE Connectivity, FASTIN-FASTON 250 2 Way Polyamide Housing, 6.35 mm Tab Size, Natural

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Housing

Connector Type

Tab Housing

Tab Size

6.35 mm

Body Material

Polyamide

Length

31.7mm

Colour

Natural

Number of Contacts

2

Tab Thickness

0.8mm

Tab Width

6.35mm

Standards/Approvals

RoHS

Series

FASTIN-FASTON 250

Country of Origin

Brazil