TE Connectivity Connector, 7 Contacts, Panel Mount, M9 Connector, Plug, Male, TRIAD™ 01 Series

RS Stock No.: 718-2705Brand: TE ConnectivityManufacturers Part No.: 9-1437719-0
brand-logo

Technical documents

Specifications

Number Of Contacts

7

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Series

TRIAD™ 01

Body Orientation

Straight

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Panel Plug & Socket

From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Connector, 7 Contacts, Panel Mount, M9 Connector, Plug, Male, TRIAD™ 01 Series

P.O.A.

TE Connectivity Connector, 7 Contacts, Panel Mount, M9 Connector, Plug, Male, TRIAD™ 01 Series

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Contacts

7

Mounting Type

Panel Mount

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Series

TRIAD™ 01

Body Orientation

Straight

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

Panel Plug & Socket

From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.

Triad 01 - Metal

TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

You may be interested in