TE Connectivity Automotive Connector Receptacle 3 Way 934442201 / 3-2600026-0

RS Stock No.: 246-7681Brand: TE ConnectivityManufacturers Part No.: 934442201
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive Housing

Number Of Contacts

3

Gender

Receptacle

Number Of Rows

1

Current Rating

13A

You may be interested in
Deutsch, DT Automotive Connector Socket 3 Way DT04-3P
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity Automotive Connector Receptacle 3 Way 934442201 / 3-2600026-0

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity Automotive Connector Receptacle 3 Way 934442201 / 3-2600026-0

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Deutsch, DT Automotive Connector Socket 3 Way DT04-3P
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Type

Automotive Housing

Number Of Contacts

3

Gender

Receptacle

Number Of Rows

1

Current Rating

13A

You may be interested in
Deutsch, DT Automotive Connector Socket 3 Way DT04-3P
P.O.A.Each (In a Pack of 5) (ex VAT)