TE Connectivity Faston Black, Polyamide

RS Stock No.: 680-147Brand: TE ConnectivityManufacturers Part No.: 962569-1
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Product Type

Boot

Material

Polyamide

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS Compliant

Series

Faston

Country of Origin

Czech Republic

View all in Heat Shrink Boots

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Faston Black, Polyamide

P.O.A.

TE Connectivity Faston Black, Polyamide

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Boot

Material

Polyamide

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS Compliant

Series

Faston

Country of Origin

Czech Republic