Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Wire Seal
Sub Type
Single Wire Seal
Series
AMP Timer Connector System
Housing Material
Silicone
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Standards/Approvals
RoHS Compliant
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Wire Seal
Sub Type
Single Wire Seal
Series
AMP Timer Connector System
Housing Material
Silicone
Colour
Blue
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130°C
Standards/Approvals
RoHS Compliant
Country of Origin
Italy