TE Connectivity Standard Power Timer Series Female Crimp Terminal Contact

RS Stock No.: 718-1260Brand: TE ConnectivityManufacturers Part No.: 963714-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

Standard Power Timer Connector Housing

Series

Standard Power Timer

Minimum Wire Size mm²

4mm²

Termination Method

Crimp

Maximum Wire Size mm²

6mm²

Contact Plating

Tin

Contact Material

Copper, Iron Alloy

View all in Crimp Contacts

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Standard Power Timer Series Female Crimp Terminal Contact
Select packaging type

P.O.A.

TE Connectivity Standard Power Timer Series Female Crimp Terminal Contact

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Gender

Female

For Use With

Standard Power Timer Connector Housing

Series

Standard Power Timer

Minimum Wire Size mm²

4mm²

Termination Method

Crimp

Maximum Wire Size mm²

6mm²

Contact Plating

Tin

Contact Material

Copper, Iron Alloy