TE Connectivity, AMP Junior Power Timer Male Tab Terminal Crimp

RS Stock No.: 678-178Brand: TE ConnectivityManufacturers Part No.: 969007-1
brand-logo

Technical documents

Specifications

Product Type

Terminal

Sub Type

Tab Terminal

Termination Type

Crimp

Series

AMP Junior Power Timer

Gender

Male

Current

40A

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS Compliant

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, AMP Junior Power Timer Male Tab Terminal Crimp

P.O.A.

TE Connectivity, AMP Junior Power Timer Male Tab Terminal Crimp

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Terminal

Sub Type

Tab Terminal

Termination Type

Crimp

Series

AMP Junior Power Timer

Gender

Male

Current

40A

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS Compliant

Country of Origin

Germany