Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
12mm
Colour
Black
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.167
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → 110 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
ELV Compliant, RoHS Compliant
Series
ATUM
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivitySleeve Diameter
12mm
Colour
Black
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.167
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → 110 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
ELV Compliant, RoHS Compliant
Series
ATUM
Country of Origin
Czech Republic