TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 1.2m Length 0.167 Ratio, ATUM Series

RS Stock No.: 487-247Brand: TE ConnectivityManufacturers Part No.: ATUM-6/2-0-STK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 110 °C

Flame Retardant

Yes

Halogen Free

No

Series

ATUM

Standards Met

ELV Compliant, RoHS Compliant

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 1.2m Length 0.167 Ratio, ATUM Series

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 6mm Sleeve Dia. x 1.2m Length 0.167 Ratio, ATUM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

0.167

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → 110 °C

Flame Retardant

Yes

Halogen Free

No

Series

ATUM

Standards Met

ELV Compliant, RoHS Compliant

Country of Origin

Czech Republic