TE Connectivity, 470mΩ 250W Thick Film Chassis Mount Resistor BDS4B250R47K ±10%

RS Stock No.: 163-8767Brand: TE ConnectivityManufacturers Part No.: BDS4B250R47K
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

470mΩ

Power Rating

250W

Series

BDS250

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-250ppm/°C

Maximum Temperature Coefficient

+250ppm/°C

Product details

250 Watt BDS250 Series

From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.

Features and Benefits:

Available in multiple configurations and multi-resistor packages
2 or 4 easy to connect terminals
Optimum stability
Space saving solution for demanding creep and clearance requirements
Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span

Product Applications:

Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 470mΩ 250W Thick Film Chassis Mount Resistor BDS4B250R47K ±10%

P.O.A.

TE Connectivity, 470mΩ 250W Thick Film Chassis Mount Resistor BDS4B250R47K ±10%
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

470mΩ

Power Rating

250W

Series

BDS250

Package/Case

Planar

Tolerance

±10%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-250ppm/°C

Maximum Temperature Coefficient

+250ppm/°C

Product details

250 Watt BDS250 Series

From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.

Features and Benefits:

Available in multiple configurations and multi-resistor packages
2 or 4 easy to connect terminals
Optimum stability
Space saving solution for demanding creep and clearance requirements
Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span

Product Applications:

Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).