Technical documents
Specifications
Brand
TE ConnectivityNumber of Positions
12
Mounting Type
PCB
Contact Configuration
12PDT
Package Style
DIP
Actuator Type
DIP-FIX
Country of Origin
Belgium
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 12 Way PCB DIP Switch 12PDT, DIP-FIX Actuator
1
P.O.A.
TE Connectivity 12 Way PCB DIP Switch 12PDT, DIP-FIX Actuator
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityNumber of Positions
12
Mounting Type
PCB
Contact Configuration
12PDT
Package Style
DIP
Actuator Type
DIP-FIX
Country of Origin
Belgium
