Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
Female Terminals
Series
DEUTSCH Round Connector System
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94HB
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, DEUTSCH Round Connector System Fibreglass Reinforced Polyamide null Female 2 Way Connector Housing for
1
P.O.A.
TE Connectivity, DEUTSCH Round Connector System Fibreglass Reinforced Polyamide null Female 2 Way Connector Housing for
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
TE ConnectivityProduct Type
Housing
Accessory Type
Connector Housing
For Use With
Female Terminals
Series
DEUTSCH Round Connector System
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94HB
Country of Origin
France
