Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
10MΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.15W
Series
CB10LH
Termination Style
Pin
Tolerance
±30%
Temperature Coefficient
±500ppm/°C
Shaft Diameter
2.3 mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
10MΩ, Through Hole Trimmer Potentiometer 0.15W Side Adjust TE Connectivity, CB10LH
5
P.O.A.
10MΩ, Through Hole Trimmer Potentiometer 0.15W Side Adjust TE Connectivity, CB10LH
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityMaximum Resistance
10MΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.15W
Series
CB10LH
Termination Style
Pin
Tolerance
±30%
Temperature Coefficient
±500ppm/°C
Shaft Diameter
2.3 mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C