4.7kΩ, Through Hole Trimmer Potentiometer 0.15W TE Connectivity

RS Stock No.: 442-3766Brand: TE ConnectivityManufacturers Part No.: CB10LH475N
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

4.7kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

0.15W

Termination Style

Pin

Tolerance

±30%

Temperature Coefficient

±500ppm/°C

Shaft Diameter

2.3 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

P.O.A.

4.7kΩ, Through Hole Trimmer Potentiometer 0.15W TE Connectivity

P.O.A.

4.7kΩ, Through Hole Trimmer Potentiometer 0.15W TE Connectivity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

4.7kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

0.15W

Termination Style

Pin

Tolerance

±30%

Temperature Coefficient

±500ppm/°C

Shaft Diameter

2.3 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C