100kΩ, Through Hole Trimmer Potentiometer 3/20W Top Adjust TE Connectivity, CB10LV

RS Stock No.: 164-8708Brand: TE ConnectivityManufacturers Part No.: CB10LV104M
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

3/20W

Series

CB10LV

Termination Style

Pin

Tolerance

±20%

Length

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Slovenia

Product details

CB10LV Horizontal Mount Top Adjust

Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 3/20W Top Adjust TE Connectivity, CB10LV

P.O.A.

100kΩ, Through Hole Trimmer Potentiometer 3/20W Top Adjust TE Connectivity, CB10LV
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

3/20W

Series

CB10LV

Termination Style

Pin

Tolerance

±20%

Length

11mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Slovenia

Product details

CB10LV Horizontal Mount Top Adjust

Carbon on polyester technology for improved durability and stability
Dual contact wiper
Enclosed package for extra protection
Adjustable from both sides
Arrow head wiper position indicator