Technical documents
Specifications
Brand
TE ConnectivityResistance
330Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-700 → +400ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
Axial - 0.25W/0.5W
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Brand
TE ConnectivityResistance
330Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Composition
Series
CBT
Temperature Coefficient
-700 → +400ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carborn Composition Resistors,CBT25 Series 0.25W
CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances
