TE Connectivity 6.8kΩ Carbon Composition Resistor 0.25W ±5% CBT25J6K8

RS Stock No.: 806-6421Brand: TE ConnectivityManufacturers Part No.: CBT25J6K8
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

6.8kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6.8kΩ Carbon Composition Resistor 0.25W ±5% CBT25J6K8

P.O.A.

TE Connectivity 6.8kΩ Carbon Composition Resistor 0.25W ±5% CBT25J6K8

Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

6.8kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors,CBT25 Series 0.25W

CBT25 Series Resistors
0.25 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 250V
Wide Range of Resistance values, 1R0 - 5M6
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W