TE Connectivity 3.3Ω Carbon Composition Resistor 0.5W ±5% CBT50J3R3

RS Stock No.: 806-6477Brand: TE ConnectivityManufacturers Part No.: CBT50J3R3
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

3.3Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Maximum Operating Temperature

+125°C

Temperature Coefficient

-600 → +200ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 3.3Ω Carbon Composition Resistor 0.5W ±5% CBT50J3R3
Select packaging type

P.O.A.

TE Connectivity 3.3Ω Carbon Composition Resistor 0.5W ±5% CBT50J3R3

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Resistance

3.3Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Maximum Operating Temperature

+125°C

Temperature Coefficient

-600 → +200ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W