TE Connectivity 6.8MΩ Carbon Composition Resistor 0.5W ±5% CBT50J6M8

RS Stock No.: 164-5382Brand: TE ConnectivityManufacturers Part No.: CBT50J6M8
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

6.8MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-600 → +200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

You may be interested in
RS PRO 6.8 mΩ Carbon Film Resistor 0.5 W 5 %
P.O.A.Each (In a Pack of 5000) (ex VAT)
View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6.8MΩ Carbon Composition Resistor 0.5W ±5% CBT50J6M8

P.O.A.

TE Connectivity 6.8MΩ Carbon Composition Resistor 0.5W ±5% CBT50J6M8

Stock information temporarily unavailable.

You may be interested in
RS PRO 6.8 mΩ Carbon Film Resistor 0.5 W 5 %
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Resistance

6.8MΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-600 → +200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Carborn Composition Resistors, CBT50 Series, 0.5W

CBT50 Series Resistors
0.5 Watts at 70°C Derating to 0 at +125°C 0.5
Maximum Voltage 350V
Wide Range of Resistance values, 1R0 - 22M
Great Pulse endurance properties and a range of Resistance Tolerances

Axial - 0.25W/0.5W

You may be interested in
RS PRO 6.8 mΩ Carbon Film Resistor 0.5 W 5 %
P.O.A.Each (In a Pack of 5000) (ex VAT)