TE Connectivity 33Ω Ceramic Composition Resistor 1W ±10% CCR133RKTB

RS Stock No.: 805-5156Brand: TE ConnectivityManufacturers Part No.: CCR133RKTB
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

33Ω

Power Rating

1W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-900 → ±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

1 Watt CCR Series, Axial

Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances

View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 33Ω Ceramic Composition Resistor 1W ±10% CCR133RKTB
Select packaging type

P.O.A.

TE Connectivity 33Ω Ceramic Composition Resistor 1W ±10% CCR133RKTB

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Resistance

33Ω

Power Rating

1W

Tolerance

±10%

Technology

Ceramic Composition

Series

CCR

Temperature Coefficient

-900 → ±300ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

1 Watt CCR Series, Axial

Ceramic Composition Resistors,CCR Series are very high surge capacity resistors for capacitor charge/discharge and all energy absorption circuit application
Wide range Resistor Values and Tolerances