TE Connectivity Boot RAYCHEM Black, Elastomer, 10 mm

RS Stock No.: 680-316Brand: TE ConnectivityManufacturers Part No.: CF1638-000
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Product Type

Heat Shrink Boot

Sub Type

Boot

Material

Elastomer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Minimum Inside Diameter

6.3mm

Maximum Inside Diameter

10mm

Standards/Approvals

RoHS Compliant

Series

RAYCHEM

Country of Origin

Mexico

View all in Heat Shrink Boots

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Boot RAYCHEM Black, Elastomer, 10 mm

P.O.A.

TE Connectivity Boot RAYCHEM Black, Elastomer, 10 mm

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Heat Shrink Boot

Sub Type

Boot

Material

Elastomer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Minimum Inside Diameter

6.3mm

Maximum Inside Diameter

10mm

Standards/Approvals

RoHS Compliant

Series

RAYCHEM

Country of Origin

Mexico