TE Connectivity 10kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% CFR200J10K

RS Stock No.: 161-6104Brand: TE ConnectivityManufacturers Part No.: CFR200J10K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

10kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 10kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% CFR200J10K

P.O.A.

TE Connectivity 10kΩ Carbon Film Carbon Film Fixed Resistor 2W ±5% CFR200J10K
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Resistance

10kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

CFR200

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in