Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 20kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J20K

RS Stock No.: 132-804Brand: TE ConnectivityManufacturers Part No.: CFR50J20K
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

20kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 20kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 20kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J20K
Select packaging type

P.O.A.

TE Connectivity 20kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J20K
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 90P.O.A.
100 - 990P.O.A.
1000 - 4990P.O.A.
5000 - 9990P.O.A.
10000+P.O.A.
You may be interested in
RS PRO 20kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)

Technical documents

Specifications

Resistance

20kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

You may be interested in
RS PRO 20kΩ Carbon Film Resistor 0.5W ±5%
P.O.A.Each (In a Pack of 5000) (ex VAT)