TE Connectivity, 100Ω 1kW Wire Wound Panel Mount Resistor CJT1000100RJJ ±5%

RS Stock No.: 161-4412Brand: TE ConnectivityManufacturers Part No.: CJT1000100RJJ
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Resistance

100Ω

Power Rating

1kW

Series

CJT

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Maximum Operating Temperature

+372°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Country of Origin

Côte d'Ivoire

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 100Ω 1kW Wire Wound Panel Mount Resistor CJT1000100RJJ ±5%

P.O.A.

TE Connectivity, 100Ω 1kW Wire Wound Panel Mount Resistor CJT1000100RJJ ±5%
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

100Ω

Power Rating

1kW

Series

CJT

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Maximum Operating Temperature

+372°C

Minimum Temperature Coefficient

-440ppm/°C

Maximum Temperature Coefficient

+440ppm/°C

Country of Origin

Côte d'Ivoire