TE Connectivity 100Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B100RE

RS Stock No.: 666-1291Brand: TE ConnectivityManufacturers Part No.: CPF0402B100RE
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

100Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

P.O.A.

TE Connectivity 100Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B100RE
Select packaging type

P.O.A.

TE Connectivity 100Ω, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B100RE

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 145P.O.A.
150 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Resistance

100Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C