Technical documents
Specifications
Brand
TE ConnectivityResistance
75Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±200ppm/°C
Series
CRG0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Thailand
P.O.A.
TE Connectivity 75Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRG0805F75R
50
P.O.A.
TE Connectivity 75Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CRG0805F75R
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 50 - 200 | P.O.A. |
| 250 - 950 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityResistance
75Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±200ppm/°C
Series
CRG0805
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Thailand
