Technical documents
Specifications
Brand
TE ConnectivityResistance
1MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 1MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - CRGH1206F1M0
1
P.O.A.
TE Connectivity 1MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W - CRGH1206F1M0
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityResistance
1MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand