TE Connectivity 680Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRGH2512J680R

RS Stock No.: 162-0106Brand: TE ConnectivityManufacturers Part No.: CRGH2512J680R
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

680Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format CRGH Series Resistor 5% 2W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 680Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRGH2512J680R

P.O.A.

TE Connectivity 680Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 2W - CRGH2512J680R
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

680Ω

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

2512 Format CRGH Series Resistor 5% 2W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C (eg: 2512 CRGH are 2W instead 1W for the CRG
CRGH series are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance