Technical documents
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
GRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 1.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F1K5
5000
P.O.A.
TE Connectivity 1.5kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F1K5
Stock information temporarily unavailable.
5000
Technical documents
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
GRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand