TE Connectivity 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F220K

RS Stock No.: 176-4784Brand: TE ConnectivityManufacturers Part No.: CRGP0603F220K
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

220kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F220K

P.O.A.

TE Connectivity 220kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W - CRGP0603F220K
Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

220kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

GRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand