TE Connectivity CRGP 4.7kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W

RS Stock No.: 176-4236Brand: TE ConnectivityManufacturers Part No.: CRGP2010F4K7
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1.25W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

P.O.A.

TE Connectivity CRGP 4.7kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W

P.O.A.

TE Connectivity CRGP 4.7kΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1.25W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

4.7kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1.25W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C