Technical documents
Specifications
Brand
TE ConnectivityResistance
560kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 560kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - CRGP2512F560K
4000
P.O.A.
TE Connectivity 560kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - CRGP2512F560K
Stock information temporarily unavailable.
4000
Technical documents
Specifications
Brand
TE ConnectivityResistance
560kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C