TE Connectivity, CTJ Female Electronics Module Threaded Stud

RS Stock No.: 680-085Brand: TE ConnectivityManufacturers Part No.: CTJ420E170-513
brand-logo

Technical documents

Specifications

Product Type

Module

Sub Type

Electronics Module

Termination Type

Threaded Stud

Series

CTJ

Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Length

1.02in

Height

1.17in

Standards/Approvals

RoHS

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, CTJ Female Electronics Module Threaded Stud

P.O.A.

TE Connectivity, CTJ Female Electronics Module Threaded Stud

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Module

Sub Type

Electronics Module

Termination Type

Threaded Stud

Series

CTJ

Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Length

1.02in

Height

1.17in

Standards/Approvals

RoHS

Country of Origin

United States