TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio, DWFR Series

RS Stock No.: 122-3476Brand: TE ConnectivityManufacturers Part No.: DWFR-40/13-0-STK
brand-logo
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

DWFR

Country of Origin

United States

Product details

DWFR Dual Wall Heat Shrink Tubing

The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.

Features and Benefits

• Dual wall, adhesive lined heat shrink tubing
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1

Applications:

Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio, DWFR Series

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio, DWFR Series
Stock information temporarily unavailable.

Technical documents

Specifications

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Series

DWFR

Country of Origin

United States

Product details

DWFR Dual Wall Heat Shrink Tubing

The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.

Features and Benefits

• Dual wall, adhesive lined heat shrink tubing
• Highly flame-retardant
• Available with a shrink ratio of 3:1 or 4:1
• Manufactured from high quality irradiated polyolefin
• Provides outstanding electrical insulation and mechanical protection
• Minimum shrink temperature of 60°C
• Within the range, tubing is supplied in sizes from 3mm to 52mm
• UL approved E35586. UL 224 VW-1

Applications:

Automotive, household appliances, electrical insulation, mechanical protection, cable bundling and harness building.