TE Connectivity Boot Rayaten Black, Elastomer

RS Stock No.: 680-565Brand: TE ConnectivityManufacturers Part No.: EM1020-000
brand-logo
View all in Heat Shrink Boots

Technical documents

Specifications

Product Type

Heat Shrink Boot

Sub Type

Boot

Material

Elastomer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Series

Rayaten

Country of Origin

United Kingdom

View all in Heat Shrink Boots

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Boot Rayaten Black, Elastomer

P.O.A.

TE Connectivity Boot Rayaten Black, Elastomer

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Heat Shrink Boot

Sub Type

Boot

Material

Elastomer

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Series

Rayaten

Country of Origin

United Kingdom