TE Connectivity 4.7kΩ Wire Wound Resistor 9W ±5% EP9WS4K7J

RS Stock No.: 762-9608Brand: TE ConnectivityManufacturers Part No.: EP9WS4K7J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

4.7kΩ

Power Rating

9W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP(Small) Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W

View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4.7kΩ Wire Wound Resistor 9W ±5% EP9WS4K7J

P.O.A.

TE Connectivity 4.7kΩ Wire Wound Resistor 9W ±5% EP9WS4K7J

Stock information temporarily unavailable.

Technical documents

Specifications

Resistance

4.7kΩ

Power Rating

9W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP(Small) Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W