TE Connectivity 8.2Ω Wire Wound Resistor 3W ±5% ER748R2JT

RS Stock No.: 151-669PBrand: TE ConnectivityManufacturers Part No.: ER748R2JT
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

8.2Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

ER74

Maximum Operating Temperature

+200°C

Temperature Coefficient

0 → +60ppm/°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ER74 Series 2.5W High Power Resistors

The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.

• 2.5W Power Rating @ 70°C
• 3W Power Rating at @ 40°C
• R03-10K Resistance Range
• 100V Max Rating
• Resistant to most solvents

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

View all in Through Hole Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 8.2Ω Wire Wound Resistor 3W ±5% ER748R2JT
Select packaging type

P.O.A.

TE Connectivity 8.2Ω Wire Wound Resistor 3W ±5% ER748R2JT

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Resistance

8.2Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

ER74

Maximum Operating Temperature

+200°C

Temperature Coefficient

0 → +60ppm/°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ER74 Series 2.5W High Power Resistors

The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.

• 2.5W Power Rating @ 70°C
• 3W Power Rating at @ 40°C
• R03-10K Resistance Range
• 100V Max Rating
• Resistant to most solvents

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.