Technical documents
Specifications
Brand
TE ConnectivitySuppressor Type
Mains Protector
Maximum Voltage Rating
250 V ac
Maximum Surge Current
19.5kA
Series
FA
Length
93mm
Depth
63mm
Height
63mm
Dimensions
93 x 63 x 63mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, FA Surge Suppressor Unit 250 V ac Maximum Voltage Rating 19.5kA Maximum Surge Current Mains Protector
1
P.O.A.
TE Connectivity, FA Surge Suppressor Unit 250 V ac Maximum Voltage Rating 19.5kA Maximum Surge Current Mains Protector
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySuppressor Type
Mains Protector
Maximum Voltage Rating
250 V ac
Maximum Surge Current
19.5kA
Series
FA
Length
93mm
Depth
63mm
Height
63mm
Dimensions
93 x 63 x 63mm
Country of Origin
United Kingdom