Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
White
Actuator Type
Slide
Length
4.5mm
Width
3.3mm
Dimensions
4.5 x 3.3mm
Illuminated
Yes
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Operating Force
1.6 N
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-35°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-35 → +85°C
Mechanical Life
100000 (Electrical)Cycles
Country of Origin
China
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV
Tactile
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
0.85mm
Actuator Colour
White
Actuator Type
Slide
Length
4.5mm
Width
3.3mm
Dimensions
4.5 x 3.3mm
Illuminated
Yes
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Voltage Rating
12V dc
Operating Force
1.6 N
Contact Material
Copper Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-35°C
PRICED TO CLEAR
Yes
Operating Temperature Range
-35 → +85°C
Mechanical Life
100000 (Electrical)Cycles
Country of Origin
China
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
Up to 1 Million operations
Actuation force of 1.6N to 2.5N
Small PCB footprint
Low profile
0.25 Actuation travel
Applications:
Keyboards
Keypads
Telephones
Radios
General consumer electronics
Closing the circuit on a PCV