TE Connectivity FLEXSTRIP Series Ribbon Cable, 10-Way, 2.54mm Pitch

RS Stock No.: 679-6849Brand: TE ConnectivityManufacturers Part No.: FST-22A-10
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Pitch

2.54mm

Number of Ways

10

American Wire Gauge

24

Series

FLEXSTRIP

Voltage Rating

300 V

Maximum Operating Temperature

+150°C

Hi-Flex

Yes

Minimum Operating Temperature

-40°C

Capacitance

11.4pF/ft

High Density

Yes

Operating Temperature Range

-40 → +150 °C

Characteristic Impedance

114 Ω

Country of Origin

Mexico

Product details

Jumper Leads

FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.

The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously

View all in Ribbon Cable

Stock information temporarily unavailable.

P.O.A.

TE Connectivity FLEXSTRIP Series Ribbon Cable, 10-Way, 2.54mm Pitch

P.O.A.

TE Connectivity FLEXSTRIP Series Ribbon Cable, 10-Way, 2.54mm Pitch

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Pitch

2.54mm

Number of Ways

10

American Wire Gauge

24

Series

FLEXSTRIP

Voltage Rating

300 V

Maximum Operating Temperature

+150°C

Hi-Flex

Yes

Minimum Operating Temperature

-40°C

Capacitance

11.4pF/ft

High Density

Yes

Operating Temperature Range

-40 → +150 °C

Characteristic Impedance

114 Ω

Country of Origin

Mexico

Product details

Jumper Leads

FLEXSTRIP® jumpers are multi-conductor board- to -board interconnect devices. They provide a convenient, reliable alternative to conventional point to point wiring for high density, high vibration PCB interconnections. Two types are available: those made from Nomex material are suitable for standard applications where changes of direct resistance due to humidity are not critical; those made from PTFE are ideal for high electrical and mechanical performance applications.

The product can be repeatably flexed without failure, reliable vibration- and break proof connection
No long preparation times for connecting PCBs, no cutting into sections, no preliminary work
Can be installed by most commonly used soldering techniques
High processsing speed,e.g soldering all the wiring points in the soldering bath simultaneously