TE Connectivity 4 Way Surface Mount DIP Switch SPST

RS Stock No.: 791-7609Brand: TE ConnectivityManufacturers Part No.: GDH04SATR04
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Product details

GDA-SA Series DIP Switch

GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.

1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators

Dual-In-Line Switches

You may be interested in
View all in DIP & SIP Switches

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4 Way Surface Mount DIP Switch SPST
Select packaging type

P.O.A.

TE Connectivity 4 Way Surface Mount DIP Switch SPST

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Country of Origin

China

Product details

GDA-SA Series DIP Switch

GDA-SA Series DIP switches from TE Connectivity. Manufactured to meet the industry demand for miniaturisation allowing for embedded electronics. Typical applications include vending machines, cash machines, access control systems and instumentation equipment.

1.27mm pitch
J-bend terminals
Gold plated contacts
Flush actuators

Dual-In-Line Switches

You may be interested in