TE Connectivity 16.9kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H816K9BYA

RS Stock No.: 701-7780Brand: TE ConnectivityManufacturers Part No.: H816K9BYA
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

16.9kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 16.9kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H816K9BYA

P.O.A.

TE Connectivity 16.9kΩ Metal Film Metal Film Fixed Resistor 0.25W ±0.1% H816K9BYA
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Resistance

16.9kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

You may be interested in